
HD-GLI | |
---|---|
DigiKey Part Number | 4958-HD-GLI-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HD-GLI |
Description | GROUND LOOP ISOLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Optoisolator 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Connector | |
Package / Case | Module | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 654,27000 Kč | 654,27 Kč |
10 | 481,21500 Kč | 4 812,15 Kč |
100 | 416,83330 Kč | 41 683,33 Kč |
Unit Price without VAT: | 654,27000 Kč |
---|---|
Unit Price with VAT: | 791,66670 Kč |