
GLI-BNCPJPT-1 | |
---|---|
DigiKey Part Number | 4958-GLI-BNCPJPT-1-ND |
Manufacturer | Triplett |
Manufacturer Product Number | GLI-BNCPJPT-1 |
Description | VIDEO GROUND LOOP ISOLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Optoisolator 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Connector | |
Package / Case | Module | |
Supplier Device Package | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 739,67000 Kč | 739,67 Kč |
10 | 601,82000 Kč | 6 018,20 Kč |
100 | 522,24350 Kč | 52 224,35 Kč |
Unit Price without VAT: | 739,67000 Kč |
---|---|
Unit Price with VAT: | 895,00070 Kč |