
DPR305 | |
---|---|
DigiKey Part Number | 4958-DPR305-ND |
Manufacturer | Triplett |
Manufacturer Product Number | DPR305 |
Description | DPR305 DIFFERENTIAL PRESSURE MAN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure Includes Battery, Cable, Case, Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Manometer | |
For Measuring | Pressure | |
Includes | Battery, Cable, Case, Tubing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 459,96000 Kč | 5 459,96 Kč |
5 | 5 061,02400 Kč | 25 305,12 Kč |
10 | 4 898,48700 Kč | 48 984,87 Kč |
25 | 4 691,74920 Kč | 117 293,73 Kč |
Unit Price without VAT: | 5 459,96000 Kč |
---|---|
Unit Price with VAT: | 6 606,55160 Kč |