


ET180 | |
|---|---|
DigiKey Part Number | 1742-ET180-ND |
Manufacturer | |
Manufacturer Product Number | ET180 |
Description | DIGITAL DIFFERENTIAL MANOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air, Gas) Includes Batteries, Case, Manual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Manometer | |
For Measuring | Pressure (Air, Gas) | |
Includes | Batteries, Case, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 007,12000 Kč | 3 007,12 Kč |
| 5 | 2 939,51000 Kč | 14 697,55 Kč |
| Unit Price without VAT: | 3 007,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 638,61520 Kč |


