
635 | |
|---|---|
DigiKey Part Number | 290-1977-ND |
Manufacturer | |
Manufacturer Product Number | 635 |
Description | MANOMETER DIGITAL 5 PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Manometer | |
For Measuring | Pressure (Air) | |
Includes | Battery, Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 320,05000 Kč | 5 320,05 Kč |
| 5 | 5 078,53400 Kč | 25 392,67 Kč |
| 10 | 4 977,89100 Kč | 49 778,91 Kč |
| 25 | 4 847,90080 Kč | 121 197,52 Kč |
| Unit Price without VAT: | 5 320,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 437,26050 Kč |


