
CAT6A-3BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-3BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-3BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,65000 Kč | 269,65 Kč |
| 10 | 229,10800 Kč | 2 291,08 Kč |
| 25 | 214,75200 Kč | 5 368,80 Kč |
| 50 | 204,49660 Kč | 10 224,83 Kč |
| 100 | 194,73780 Kč | 19 473,78 Kč |
| 250 | 182,55316 Kč | 45 638,29 Kč |
| 500 | 173,84858 Kč | 86 924,29 Kč |
| 1 000 | 165,56183 Kč | 165 561,83 Kč |
| Unit Price without VAT: | 269,65000 Kč |
|---|---|
| Unit Price with VAT: | 326,27650 Kč |


