
CAT6A-10BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-10BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-10BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 10 | 374,24700 Kč | 3 742,47 Kč |
| 25 | 350,81760 Kč | 8 770,44 Kč |
| 50 | 334,06980 Kč | 16 703,49 Kč |
| 100 | 318,13440 Kč | 31 813,44 Kč |
| 250 | 298,23460 Kč | 74 558,65 Kč |
| 500 | 284,01894 Kč | 142 009,47 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |


