
CAT5-HS-KIT | |
|---|---|
DigiKey Part Number | 4958-CAT5-HS-KIT-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-HS-KIT |
Description | CAT6 RJ45 HIGH SPEED CONECTR KIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Modular - Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Modular - Plugs | |
Values | 41 pcs - 20 Pcs Modular Plug, 20 Pcs Strain Relief, Crimp Tool | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 187,57000 Kč | 2 187,57 Kč |
| 10 | 1 859,52000 Kč | 18 595,20 Kč |
| 25 | 1 743,20360 Kč | 43 580,09 Kč |
| 50 | 1 660,08920 Kč | 83 004,46 Kč |
| 100 | 1 580,97720 Kč | 158 097,72 Kč |
| Unit Price without VAT: | 2 187,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 646,95970 Kč |





