Replacement Camera
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR300CAM-5M

DigiKey Part Number
4958-BR300CAM-5M-ND
Manufacturer
Triplett
Manufacturer Product Number
BR300CAM-5M
Description
REPLACEMENT BORESCOPE CAMERA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Replacement Camera
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Replacement Camera
For Use With/Related Products
-
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 119,33000 Kč2 119,33 Kč
52 023,15800 Kč10 115,79 Kč
101 983,05100 Kč19 830,51 Kč
251 931,27840 Kč48 281,96 Kč
501 892,99480 Kč94 649,74 Kč
1001 855,47570 Kč185 547,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 119,33000 Kč
Unit Price with VAT:2 564,38930 Kč