
BR300 | |
|---|---|
DigiKey Part Number | 4958-BR300-ND |
Manufacturer | Triplett |
Manufacturer Product Number | BR300 |
Description | VIDEOSCOPE CAMERAS 5.5M |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cameras Videoscope |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Videoscope | |
For Use With/Related Products | Cameras | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 885,74000 Kč | 5 885,74 Kč |
| 5 | 5 618,47600 Kč | 28 092,38 Kč |
| 10 | 5 507,12400 Kč | 55 071,24 Kč |
| 25 | 5 363,27560 Kč | 134 081,89 Kč |
| Unit Price without VAT: | 5 885,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 121,74540 Kč |




