301-327750TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-327750TP

DigiKey Part Number
4958-301-327750TP-ND
Manufacturer
Triplett
Manufacturer Product Number
301-327750TP
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Impedance
50 Ohms
Style
U-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
Weatherproof
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10110,42000 Kč1 104,20 Kč
10093,85160 Kč9 385,16 Kč
1 00079,78494 Kč79 784,94 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč