



TMP15 | |
|---|---|
DigiKey Part Number | 4958-TMP15-ND |
Manufacturer | |
Manufacturer Product Number | TMP15 |
Description | THERMO POCKET STEM W/ALARM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pocket Probe Thermometer LCD C°/F° Auto Off, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Min/Max | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,61000 Kč | 853,61 Kč |
| 5 | 791,08200 Kč | 3 955,41 Kč |
| 10 | 765,62700 Kč | 7 656,27 Kč |
| 25 | 733,24920 Kč | 18 331,23 Kč |
| Unit Price without VAT: | 853,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,86810 Kč |



