


39240 | |
|---|---|
DigiKey Part Number | 39240-ND |
Manufacturer | |
Manufacturer Product Number | 39240 |
Description | THERMO POCKET WATERPROOF STEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pocket Probe Thermometer C°/F° Auto Off, Hold, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Display Type | - | |
Input Type | Probe | |
Features | Auto Off, Hold, Water Resistant | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | Battery, Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |


