
RHT415 | |
|---|---|
DigiKey Part Number | 4958-RHT415-ND |
Manufacturer | |
Manufacturer Product Number | RHT415 |
Description | HYGRO-THERMOMETER WITH REMOTE PR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Hygro Thermometer (Thermo Hygrometer) For Measuring Humidity, Temperature Includes Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hygro Thermometer (Thermo Hygrometer) | |
For Measuring | Humidity, Temperature | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,66000 Kč | 1 480,66 Kč |
| 5 | 1 413,55000 Kč | 7 067,75 Kč |
| 10 | 1 385,53200 Kč | 13 855,32 Kč |
| 25 | 1 349,35560 Kč | 33 733,89 Kč |
| 50 | 1 322,60940 Kč | 66 130,47 Kč |
| 100 | 1 296,39580 Kč | 129 639,58 Kč |
| Unit Price without VAT: | 1 480,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,59860 Kč |



