
CAT7FL-1BK | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-1BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-1BK |
Description | FLAT CAT7 SSTP Patch Cable 1' BL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 212,33200 Kč | 2 123,32 Kč |
| 25 | 199,03600 Kč | 4 975,90 Kč |
| 50 | 189,53220 Kč | 9 476,61 Kč |
| 100 | 180,48830 Kč | 18 048,83 Kč |
| 250 | 169,19432 Kč | 42 298,58 Kč |
| 500 | 161,12564 Kč | 80 562,82 Kč |
| 1 000 | 153,44498 Kč | 153 444,98 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |






