
GTPWRDIN4LBFEM | |
|---|---|
DigiKey Part Number | 1939-GTPWRDIN4LBFEM-ND |
Manufacturer | |
Manufacturer Product Number | GTPWRDIN4LBFEM |
Description | FEMALE 4 PIN POWER DIN INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Material Flammability Rating UL94 V-2 |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 54VDC |
Termination Solder | Operating Temperature -20°C ~ 50°C |
Fastening Type Snap-In | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 10 | 242,82100 Kč | 2 428,21 Kč |
| 25 | 227,60160 Kč | 5 690,04 Kč |
| 50 | 216,73720 Kč | 10 836,86 Kč |
| 100 | 206,39560 Kč | 20 639,56 Kč |
| 250 | 193,48060 Kč | 48 370,15 Kč |
| 500 | 184,25536 Kč | 92 127,68 Kč |
| 1 000 | 175,47210 Kč | 175 472,10 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |








