Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 2.52VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH6018-56-28-165

DigiKey Part Number
175-QSH6018-56-28-165-ND
Manufacturer
Manufacturer Product Number
QSH6018-56-28-165
Description
STEP MOTOR HYBRID BIPOLAR 2.52V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 2.52VDC
Datasheet
 Datasheet
EDA/CAD Models
QSH6018-56-28-165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2.52VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
233.66 / 1650
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
0.9 Ohms
Features
Flatted Shaft
Rotor Inertia
400gcm²
Approval Agency
CE
Weight
1.7 lbs (771.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 602,49000 Kč2 602,49 Kč
52 391,79800 Kč11 958,99 Kč
102 306,35700 Kč23 063,57 Kč
252 198,07920 Kč54 951,98 Kč
502 119,56340 Kč105 978,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 602,49000 Kč
Unit Price with VAT:3 149,01290 Kč