
TMCM-1160-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1160-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1160-CANOPEN |
Description | STEPPER DRIVER 2.8A 9-51V LOAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 48VDC Supply 2.8A 9 ~ 51V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 9 ~ 51V |
Series | Current - Output 2.8A |
Packaging Bulk | Voltage - Supply 12 ~ 48VDC |
Part Status Active | Interface CAN, RS-485, Step / Direction, USB |
Type Board | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature 0°C ~ 40°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 061,21000 Kč | 5 061,21 Kč |
| Unit Price without VAT: | 5 061,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 124,06410 Kč |










