




LANDUNGSBRUECKE | |
|---|---|
DigiKey Part Number | 175-LANDUNGSBRUECKE-ND |
Manufacturer | |
Manufacturer Product Number | LANDUNGSBRUECKE |
Description | LANDUNGSBRUCKE K20 EVAL BRD |
Customer Reference | |
Detailed Description | K20 Landungsbrücke Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K20 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | TMCL | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,12000 Kč | 1 753,12 Kč |
| Unit Price without VAT: | 1 753,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,27520 Kč |





















