
ESELSBRUECKE | |
|---|---|
DigiKey Part Number | 505-ESELSBRUECKE-ND |
Manufacturer | |
Manufacturer Product Number | ESELSBRUECKE |
Description | TMC CONNECTOR ADAPTER BOARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Landungsbrücke, Startrampe Landungsbrücke, Startrampe Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | Landungsbrücke, Startrampe | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |



















