WSXxxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSXxxx Series
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

WSX050-4000-R13

DigiKey Part Number
237-2153-ND
Manufacturer
Manufacturer Product Number
WSX050-4000-R13
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WSX050-4000-R13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48" (1.22m)
Input Connector
Multi-Blade
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Approval Agency
CE, cETLus, FCC, GS, RCM
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,76000 Kč401,76 Kč
5369,43200 Kč1 847,16 Kč
10356,32400 Kč3 563,24 Kč
25339,71200 Kč8 492,80 Kč
50327,65700 Kč16 382,85 Kč
100316,03690 Kč31 603,69 Kč
250301,30500 Kč75 326,25 Kč
500290,61654 Kč145 308,27 Kč
Manufacturers Standard Package
Unit Price without VAT:401,76000 Kč
Unit Price with VAT:486,12960 Kč