
| WSU050-4000-R13 | |
|---|---|
| DigiKey Part Number | 237-2172-ND | 
| Manufacturer | |
| Manufacturer Product Number | WSU050-4000-R13 | 
| Description | AC/DC WALL MOUNT ADAPTER 5V 20W | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WSU050-4000-R13 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Triad Magnetics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | North America | |
| Form | Wall Mount (Class II) | |
| Input Type | Fixed Blade | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 5V | |
| Current - Output (Max) | 4A | |
| Power (Watts) | 20 W | |
| No Load Power Consumption | 100mW (Max) | |
| Polarization | Negative Center | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
| Cord Length | 48" (1.22m) | |
| Input Connector | NEMA 1-15P | |
| Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
| Approval Agency | cETLus | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 313,55000 Kč | 313,55 Kč | 
| 5 | 288,37200 Kč | 1 441,86 Kč | 
| 10 | 278,13500 Kč | 2 781,35 Kč | 
| 25 | 265,16000 Kč | 6 629,00 Kč | 
| 50 | 255,75560 Kč | 12 787,78 Kč | 
| 100 | 246,68430 Kč | 24 668,43 Kč | 
| 250 | 235,18436 Kč | 58 796,09 Kč | 
| 500 | 226,84240 Kč | 113 421,20 Kč | 
| Unit Price without VAT: | 313,55000 Kč | 
|---|---|
| Unit Price with VAT: | 379,39550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic