
WSU240-1500-R13 | |
|---|---|
DigiKey Part Number | 237-2196-ND |
Manufacturer | |
Manufacturer Product Number | WSU240-1500-R13 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU240-1500-R13 Models |
Category | Power (Watts) 36 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 24V | Size / Dimension 3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm) |
Current - Output (Max) 1.5A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,36000 Kč | 496,36 Kč |
| 5 | 456,40200 Kč | 2 282,01 Kč |
| 10 | 440,19700 Kč | 4 401,97 Kč |
| 25 | 419,67920 Kč | 10 491,98 Kč |
| 50 | 404,79280 Kč | 20 239,64 Kč |
| 100 | 390,43580 Kč | 39 043,58 Kč |
| 250 | 372,23312 Kč | 93 058,28 Kč |
| 500 | 359,03118 Kč | 179 515,59 Kč |
| Unit Price without VAT: | 496,36000 Kč |
|---|---|
| Unit Price with VAT: | 600,59560 Kč |




