
WDU24-500 | |
|---|---|
DigiKey Part Number | 237-2318-ND |
Manufacturer | |
Manufacturer Product Number | WDU24-500 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU24-500 Models |
Category | Current - Output (Max) 500mA |
Manufacturer Triad Magnetics | Power (Watts) 12 W |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm) |
Voltage - Output 24V | Approval Agency cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,93000 Kč | 597,93 Kč |
| 5 | 549,87600 Kč | 2 749,38 Kč |
| 10 | 530,37600 Kč | 5 303,76 Kč |
| 25 | 505,64560 Kč | 12 641,14 Kč |
| 50 | 487,70580 Kč | 24 385,29 Kč |
| 100 | 470,41040 Kč | 47 041,04 Kč |
| 250 | 448,48000 Kč | 112 120,00 Kč |
| Unit Price without VAT: | 597,93000 Kč |
|---|---|
| Unit Price with VAT: | 723,49530 Kč |


