


WSU180-1330 | |
|---|---|
DigiKey Part Number | 237-1405-ND |
Manufacturer | |
Manufacturer Product Number | WSU180-1330 |
Description | AC/DC WALL MOUNT ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU180-1330 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 18V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 1.33A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 5 | 298,88600 Kč | 1 494,43 Kč |
| 10 | 288,30300 Kč | 2 883,03 Kč |
| 25 | 274,85560 Kč | 6 871,39 Kč |
| 50 | 265,10400 Kč | 13 255,20 Kč |
| 100 | 255,70310 Kč | 25 570,31 Kč |
| 250 | 243,78344 Kč | 60 945,86 Kč |
| 500 | 235,13602 Kč | 117 568,01 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |











