WSU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSU180-0450-R

DigiKey Part Number
237-1438-ND
Manufacturer
Manufacturer Product Number
WSU180-0450-R
Description
AC/DC WALL MNT ADAPTER 18V 8.1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V 8.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU180-0450-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
450mA
Power (Watts)
8.1 W
No Load Power Consumption
100mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Factory Stock: 2 532
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1154,72000 Kč154,72 Kč
5142,34000 Kč711,70 Kč
10137,30900 Kč1 373,09 Kč
25130,89720 Kč3 272,43 Kč
50126,25800 Kč6 312,90 Kč
100121,77850 Kč12 177,85 Kč
250116,10168 Kč29 025,42 Kč
500111,98348 Kč55 991,74 Kč
Manufacturers Standard Package
Unit Price without VAT:154,72000 Kč
Unit Price with VAT:187,21120 Kč