12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSU120-1500-R13

DigiKey Part Number
237-2228-ND
Manufacturer
Manufacturer Product Number
WSU120-1500-R13
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU120-1500-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
18 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
12V
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Current - Output (Max)
1.5A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,23000 Kč259,23 Kč
5238,46200 Kč1 192,31 Kč
10229,99400 Kč2 299,94 Kč
25219,28320 Kč5 482,08 Kč
50211,50400 Kč10 575,20 Kč
100204,00020 Kč20 400,02 Kč
250194,49004 Kč48 622,51 Kč
500187,59188 Kč93 795,94 Kč
Manufacturers Standard Package
Unit Price without VAT:259,23000 Kč
Unit Price with VAT:313,66830 Kč