
WSU120-0700-R13 | |
|---|---|
DigiKey Part Number | 237-2224-ND |
Manufacturer | |
Manufacturer Product Number | WSU120-0700-R13 |
Description | AC/DC WALL MNT ADAPTER 12V 8.4W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 8.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU120-0700-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 8.4 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 5 | 142,34000 Kč | 711,70 Kč |
| 10 | 137,30900 Kč | 1 373,09 Kč |
| 25 | 130,89720 Kč | 3 272,43 Kč |
| 50 | 126,25800 Kč | 6 312,90 Kč |
| 100 | 121,77850 Kč | 12 177,85 Kč |
| 250 | 116,10168 Kč | 29 025,42 Kč |
| 500 | 111,98348 Kč | 55 991,74 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |





