
WSU090-1300-R13 | |
|---|---|
DigiKey Part Number | 237-2262-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-1300-R13 |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-1300-R13 Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 9V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) |
Current - Output (Max) 1.3A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 5 | 142,70200 Kč | 713,51 Kč |
| 10 | 137,64200 Kč | 1 376,42 Kč |
| 25 | 131,22920 Kč | 3 280,73 Kč |
| 50 | 126,57180 Kč | 6 328,59 Kč |
| 100 | 122,08240 Kč | 12 208,24 Kč |
| 250 | 116,39192 Kč | 29 097,98 Kč |
| 500 | 115,09004 Kč | 57 545,02 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |



