
WSU090-0800-R13 | |
|---|---|
DigiKey Part Number | 237-2220-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-0800-R13 |
Description | AC/DC WALL MOUNT ADAPTER 9V 7.2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-0800-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 5 | 141,98800 Kč | 709,94 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 25 | 130,57400 Kč | 3 264,35 Kč |
| 50 | 125,94600 Kč | 6 297,30 Kč |
| 100 | 121,47760 Kč | 12 147,76 Kč |
| 250 | 115,81488 Kč | 28 953,72 Kč |
| 500 | 111,70684 Kč | 55 853,42 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


