
WSU090-0800-13 | |
|---|---|
DigiKey Part Number | 237-2260-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-0800-13 |
Description | AC/DC WALL MOUNT ADAPTER 9V 7.2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-0800-13 Models |
Category | Power (Watts) 7.2 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 9V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) |
Current - Output (Max) 800mA | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 5 | 149,32600 Kč | 746,63 Kč |
| 10 | 144,02800 Kč | 1 440,28 Kč |
| 25 | 137,32080 Kč | 3 433,02 Kč |
| 50 | 132,44920 Kč | 6 622,46 Kč |
| 100 | 127,75250 Kč | 12 775,25 Kč |
| 250 | 121,79696 Kč | 30 449,24 Kč |
| 500 | 117,47778 Kč | 58 738,89 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |





