
N-51X | |
|---|---|
DigiKey Part Number | 237-1859-ND |
Manufacturer | |
Manufacturer Product Number | N-51X |
Description | XFRMR ISOL 115V TO 115V 35VA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-51X Models |
Category | Voltage - Primary 115V |
Manufacturer Triad Magnetics | Voltage - Secondary 115V |
Series | Power - Max 35VA |
Packaging Box | 1st Connector Wire Leads |
Part Status Active | 2nd Connector Wire Leads |
Type Isolation | Weight 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,70000 Kč | 578,70 Kč |
| 10 | 521,00200 Kč | 5 210,02 Kč |
| 25 | 499,44160 Kč | 12 486,04 Kč |
| 50 | 483,65540 Kč | 24 182,77 Kč |
| 100 | 468,32050 Kč | 46 832,05 Kč |
| 250 | 448,71972 Kč | 112 179,93 Kč |
| Unit Price without VAT: | 578,70000 Kč |
|---|---|
| Unit Price with VAT: | 700,22700 Kč |










