




VPP36-140 | |
|---|---|
DigiKey Part Number | 237-1087-ND |
Manufacturer | |
Manufacturer Product Number | VPP36-140 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 280mA, Series 140mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP36-140 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 280mA, Series 140mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183F36 | Hammond Manufacturing | 5 | HM4611-ND | 252,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 163,49000 Kč | 1 634,90 Kč |
| 25 | 156,85520 Kč | 3 921,38 Kč |
| 50 | 151,97940 Kč | 7 598,97 Kč |
| 100 | 147,23380 Kč | 14 723,38 Kč |
| 250 | 141,15864 Kč | 35 289,66 Kč |
| 500 | 136,70748 Kč | 68 353,74 Kč |
| 1 000 | 132,38231 Kč | 132 382,31 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |





