




183F36 | |
|---|---|
DigiKey Part Number | HM4611-ND |
Manufacturer | |
Manufacturer Product Number | 183F36 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 280mA, Series 140mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 5VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 36.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 280mA, Series 140mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 225,22500 Kč | 2 252,25 Kč |
| 25 | 215,15400 Kč | 5 378,85 Kč |
| 50 | 207,82140 Kč | 10 391,07 Kč |
| 100 | 200,72200 Kč | 20 072,20 Kč |
| 250 | 191,69580 Kč | 47 923,95 Kč |
| 500 | 185,13054 Kč | 92 565,27 Kč |
| 1 000 | 178,78684 Kč | 178 786,84 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |

