VPL24-1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPL24-1100
VPL24-1100
VPL24-1100
What are Transformers? How Do They Work? - Another Teaching Moment

VPL24-1100

DigiKey Part Number
237-1648-ND
Manufacturer
Manufacturer Product Number
VPL24-1100
Description
PWR XFMR LAMINATED 25.0VA CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 25.0VA Power Transformer 115V, 230V Primary 24V Secondary 1.04A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPL24-1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.04A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25.0VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
53.98mm L x 82.55mm W
Height - Seated (Max)
49.22 mm
Voltage - Isolation
3500Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1365,22000 Kč365,22 Kč
10329,09600 Kč3 290,96 Kč
25315,54800 Kč7 888,70 Kč
50305,62920 Kč15 281,46 Kč
100295,98620 Kč29 598,62 Kč
250283,64876 Kč70 912,19 Kč
500274,62798 Kč137 313,99 Kč
Manufacturers Standard Package
Unit Price without VAT:365,22000 Kč
Unit Price with VAT:441,91620 Kč