
TY-400P | |
|---|---|
DigiKey Part Number | 237-1133-ND |
Manufacturer | |
Manufacturer Product Number | TY-400P |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.07 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-400P Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1.75dB Typ |
Part Status Active | Return Loss 15dB Typ |
Turns Ratio - Primary:Secondary 1:1.07 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600 | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 76.5Ohm | Size / Dimension 0.820" L x 0.715" W (20.83mm x 18.16mm) |
DC Resistance (DCR) - Secondary 108Ohm | Height - Seated (Max) 0.750" (19.05mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 104,88200 Kč | 1 048,82 Kč |
| 25 | 100,64880 Kč | 2 516,22 Kč |
| 50 | 97,54540 Kč | 4 877,27 Kč |
| 100 | 94,52130 Kč | 9 452,13 Kč |
| 250 | 90,64636 Kč | 22 661,59 Kč |
| 500 | 87,80582 Kč | 43 902,91 Kč |
| 1 000 | 85,04331 Kč | 85 043,31 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |







