


TCT50-05E07AE | |
|---|---|
DigiKey Part Number | TCT50-05E07AE-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-05E07AE |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 66.04mm W | |
Height - Seated (Max) | 69.60mm | |
Voltage - Isolation | 1500VAC | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,10000 Kč | 431,10 Kč |
| Unit Price without VAT: | 431,10000 Kč |
|---|---|
| Unit Price with VAT: | 521,63100 Kč |


