Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
TCT40-05E07AB
TCT40-05E07AB
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-05E07AB

DigiKey Part Number
237-1243-ND
Manufacturer
Manufacturer Product Number
TCT40-05E07AB
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-05E07AB Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
40VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
92.46mm L x 56.67mm W
Voltage - Primary
120V, 208V, 240V
Height - Seated (Max)
57.40mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
1.67A
Weight
1.5 lbs (680.4 g)
Primary Winding(s)
Single, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 544
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,61000 Kč380,61 Kč
10342,86400 Kč3 428,64 Kč
25328,75760 Kč8 218,94 Kč
50318,41340 Kč15 920,67 Kč
100308,35690 Kč30 835,69 Kč
250295,50076 Kč73 875,19 Kč
500288,74064 Kč144 370,32 Kč
Manufacturers Standard Package
Unit Price without VAT:380,61000 Kč
Unit Price with VAT:460,53810 Kč