
TCT40-01E07AE-15 | |
|---|---|
DigiKey Part Number | 237-TCT40-01E07AE-15-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-01E07AE-15 |
Description | 120V 50/60Hz out:24V@40VA QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 120V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 66.04mm L x 56.39mm W | |
Height - Seated (Max) | 59.44mm | |
Voltage - Isolation | 1500VAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,06000 Kč | 370,06 Kč |
| 10 | 333,34800 Kč | 3 333,48 Kč |
| 25 | 319,64000 Kč | 7 991,00 Kč |
| 50 | 309,59080 Kč | 15 479,54 Kč |
| 100 | 299,81940 Kč | 29 981,94 Kč |
| 250 | 287,32156 Kč | 71 830,39 Kč |
| 500 | 278,18248 Kč | 139 091,24 Kč |
| Unit Price without VAT: | 370,06000 Kč |
|---|---|
| Unit Price with VAT: | 447,77260 Kč |



