
SP-4 | |
|---|---|
DigiKey Part Number | 237-1137-ND |
Manufacturer | |
Manufacturer Product Number | SP-4 |
Description | AUDIO XFMR 200KCT / 1KCT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 14.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-4 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 10mW |
Turns Ratio - Primary:Secondary 14.1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 200kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 1kCT | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 5.3kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 100Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 10 | 406,52100 Kč | 4 065,21 Kč |
| 25 | 389,76480 Kč | 9 744,12 Kč |
| 50 | 377,48520 Kč | 18 874,26 Kč |
| 100 | 365,55000 Kč | 36 555,00 Kč |
| 250 | 350,28948 Kč | 87 572,37 Kč |
| 500 | 339,12988 Kč | 169 564,94 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |



