
MET-01-T | |
|---|---|
DigiKey Part Number | 237-2015-ND |
Manufacturer | |
Manufacturer Product Number | MET-01-T |
Description | AUDIO XFMR 200KCT / 1KCT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 14.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-01-T Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 500VRMS @ 1 Second |
Part Status Active | Power Level 10mW |
Turns Ratio - Primary:Secondary 14.1:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 200kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 1kCT | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 5.3kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 120Ohm | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MET-01 | Tamura | 58 | MT4143-ND | 266,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 233,39300 Kč | 2 333,93 Kč |
| 25 | 223,86400 Kč | 5 596,60 Kč |
| 84 | 211,75238 Kč | 17 787,20 Kč |
| 168 | 205,08548 Kč | 34 454,36 Kč |
| 252 | 201,27250 Kč | 50 720,67 Kč |
| 504 | 194,89810 Kč | 98 228,64 Kč |
| 1 008 | 188,70619 Kč | 190 215,84 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |



