
N-55M | |
|---|---|
DigiKey Part Number | 237-1862-ND |
Manufacturer | |
Manufacturer Product Number | N-55M |
Description | XFRMR ISOL 115V TO 115V 250VA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-55M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | NEMA 1-15P | |
2nd Connector | NEMA 1-15R | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 266,73000 Kč | 2 266,73 Kč |
| 10 | 2 036,42800 Kč | 20 364,28 Kč |
| 25 | 1 950,89880 Kč | 48 772,47 Kč |
| 50 | 1 888,42580 Kč | 94 421,29 Kč |
| 100 | 1 827,82760 Kč | 182 782,76 Kč |
| Unit Price without VAT: | 2 266,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 742,74330 Kč |




