N-500MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-500MG

DigiKey Part Number
237-1858-ND
Manufacturer
Manufacturer Product Number
N-500MG
Description
XFRMR NON-ISOL 115V-230V 500VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V
Voltage - Secondary
230V
Power - Max
500VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 6-15P
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 162,05000 Kč2 162,05 Kč
101 942,36800 Kč19 423,68 Kč
251 860,76960 Kč46 519,24 Kč
501 801,18120 Kč90 059,06 Kč
1001 743,39050 Kč174 339,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 162,05000 Kč
Unit Price with VAT:2 616,08050 Kč