
N-1000MG | |
|---|---|
DigiKey Part Number | 237-1846-ND |
Manufacturer | |
Manufacturer Product Number | N-1000MG |
Description | XFRMR NON-ISOL 115V-230V 1000VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 1000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15P | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 342,19000 Kč | 4 342,19 Kč |
| 10 | 3 898,35500 Kč | 38 983,55 Kč |
| 25 | 3 733,83200 Kč | 93 345,80 Kč |
| 50 | 3 702,16880 Kč | 185 108,44 Kč |
| Unit Price without VAT: | 4 342,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 254,04990 Kč |




