
N-2X | |
|---|---|
DigiKey Part Number | 237-1854-ND |
Manufacturer | |
Manufacturer Product Number | N-2X |
Description | XFRMR NON-ISOL 230V-115V 100VA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 230V |
Manufacturer Triad Magnetics | Voltage - Secondary 115V |
Series | Power - Max 100VA |
Packaging Box | 1st Connector Wire Leads |
Part Status Active | 2nd Connector Wire Leads |
Type Autotransformer (Non-Isolated) | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 10 | 637,26800 Kč | 6 372,68 Kč |
| 25 | 610,82360 Kč | 15 270,59 Kč |
| 50 | 591,47580 Kč | 29 573,79 Kč |
| 100 | 572,68060 Kč | 57 268,06 Kč |
| 250 | 548,66768 Kč | 137 166,92 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |






