
172A | |
|---|---|
DigiKey Part Number | HM2106-ND |
Manufacturer | |
Manufacturer Product Number | 172A |
Description | XFRMR ISOL 230V TO 115V 100VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 100VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 6.5 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 488,82000 Kč | 3 488,82 Kč |
| 10 | 3 107,05300 Kč | 31 070,53 Kč |
| 25 | 2 967,03400 Kč | 74 175,85 Kč |
| 50 | 2 865,36600 Kč | 143 268,30 Kč |
| Unit Price without VAT: | 3 488,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 221,47220 Kč |


