
MET-35-T | |
|---|---|
DigiKey Part Number | 237-2020-ND |
Manufacturer | |
Manufacturer Product Number | MET-35-T |
Description | AUDIO XFMR 600CT / 8 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 8 Impedance Secondary Ohms 8.66:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-35-T Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 8.66:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 600CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 8 | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 60Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 1.5Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 221,00600 Kč | 2 210,06 Kč |
| 25 | 211,98360 Kč | 5 299,59 Kč |
| 84 | 200,52810 Kč | 16 844,36 Kč |
| 168 | 194,21935 Kč | 32 628,85 Kč |
| 252 | 190,61016 Kč | 48 033,76 Kč |
| 504 | 184,57780 Kč | 93 027,21 Kč |
| 1 008 | 178,71612 Kč | 180 145,85 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |





