
MET-35 | |
|---|---|
DigiKey Part Number | MT4153-ND |
Manufacturer | |
Manufacturer Product Number | MET-35 |
Description | AUDIO XFMR 600CT / 8 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 8 Impedance Secondary Ohms 8.66:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-35 Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Tamura | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Tube | Voltage - Isolation 1000VRMS @ 30 Seconds |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 8.66:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 600CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 8 | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 60Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 1.5Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 225,87500 Kč | 2 258,75 Kč |
| 25 | 216,64880 Kč | 5 416,22 Kč |
| 50 | 209,88340 Kč | 10 494,17 Kč |
| 100 | 203,30050 Kč | 20 330,05 Kč |
| 250 | 194,87236 Kč | 48 718,09 Kč |
| 500 | 188,70356 Kč | 94 351,78 Kč |
| 1 000 | 182,71158 Kč | 182 711,58 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |





