
FIT106-3 | |
|---|---|
DigiKey Part Number | 237-1205-ND |
Manufacturer | |
Manufacturer Product Number | FIT106-3 |
Description | FIXED IND 154UH 5.7A 74 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 154 µH Unshielded Toroidal Inductor 5.7 A 74mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT106-3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 1.300" L x 0.725" W (33.02mm x 18.42mm) |
Inductance | Height - Seated (Max) 1.400" (35.56mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIT106-3-B | Triad Magnetics | 0 | 237-FIT106-3-B-ND | 102,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 92,61900 Kč | 926,19 Kč |
| 25 | 85,69120 Kč | 2 142,28 Kč |
| 50 | 80,79420 Kč | 4 039,71 Kč |
| 100 | 76,18510 Kč | 7 618,51 Kč |
| 250 | 70,50076 Kč | 17 625,19 Kč |
| 500 | 66,49026 Kč | 33 245,13 Kč |
| 1 000 | 62,71437 Kč | 62 714,37 Kč |
| 2 500 | 61,00234 Kč | 152 505,85 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |


