
FIT106-3-B | |
|---|---|
DigiKey Part Number | 237-FIT106-3-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT106-3-B |
Description | FIXED IND 154UH 5.7A 74 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 154 µH Unshielded Toroidal Inductor 5.7 A 74mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT106-3-B Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 1.300" L x 0.725" W (33.02mm x 18.42mm) |
Inductance | Height - Seated (Max) 1.400" (35.56mm) |
Current Rating (Amps) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |

